346-036-522-804

Heilind Number:EDA346-036-522-804
Manufacturer:EDAC
Manufacturer Number:346-036-522-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-804

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color, these connectors deliver reliable performance with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and efficient signal transmission. With two rows and a total of 36 positions, they offer ample connectivity options on a .125-inch pitch. The straight mount orientation and compact design make them ideal for board-to-board PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for various applications in the electronics industry.