M83723/76A803N L/C

Heilind Number:EDA346-036-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a sleek Green color and robust construction. Designed for optimal performance, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 36 positions, they offer seamless integration for your electronic projects. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board connections, these connectors guarantee secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.