M83723/76A8986 L/C

Heilind Number:EDA346-036-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-808

Detailed Description

Enhance your PCB connectivity with these meticulously designed Card Edge Connectors. Featuring a vibrant Green color, they offer a seamless integration with your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a dual-row configuration and 36 positions, they provide ample connectivity options for your projects. The Copper Alloy contact material guarantees reliable and efficient performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for diverse applications. Trust in their straight mount orientation for easy installation. Elevate your PCB assembly with these high-quality Card Edge Connectors.