M83723/76A8987 L/C

Heilind Number:EDA346-036-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-812

Detailed Description

Enhance connectivity in electronic assemblies with our Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With a double-row configuration and 36 positions, they provide ample space for seamless board-to-board connections. The Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, guarantee optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Their straight mount orientation simplifies installation, making them a convenient choice for professionals and hobbyists alike. Trust in our connectors for efficient and secure circuit connections.