M83723/76A8989 L/C

Heilind Number:EDA346-036-522-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-522-878

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable performance. Featuring two rows and a pitch of .125 in, they offer 36 positions for efficient data transfer. With a 3 A amperage rating and an operating temperature range of -40 - 105 °C, they guarantee stability in diverse environments. Perfect for board-to-board PCB connections, these connectors are essential components for any electronics project. Available in a striking green color, they not only deliver functionality but also add a touch of style to your designs. Choose our Card Edge Connectors for superior quality and performance.