M83723/76A898N L/C

Heilind Number:EDA346-036-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-526-101

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature a single row layout with 36 positions and a pitch of .125 inches, ensuring precise and secure connections on printed circuit boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliable performance in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in our connectors for efficient and durable board-to-board connections.