346-036-526-158

Heilind Number:EDA346-036-526-158
Manufacturer:EDAC
Manufacturer Number:346-036-526-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-526-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-526-158

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for streamlined integration, these connectors feature a single row configuration with 36 positions, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee longevity and optimal performance. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless compatibility and efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse applications. Whether you're working on a new project or upgrading existing systems, our Card Edge Connectors are the perfect choice for ensuring seamless connectivity on your PCBs.