346-036-526-204

Heilind Number:EDA346-036-526-204
Manufacturer:EDAC
Manufacturer Number:346-036-526-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-526-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-526-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a double-row configuration and 36 positions, they offer ample possibilities for PCB interconnection. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their straight mount orientation for secure and stable installation, meeting your connectivity needs with ease. Explore our range of connectors for seamless board-to-board integration.