M83723/76A1005N L/C

Heilind Number:EDA346-036-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-526-212

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green color, they seamlessly integrate into your PCB setup with two rows of 36 positions each, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material provides optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mount orientation, they offer seamless integration for your projects. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for diverse environmental conditions. Elevate your PCB connectivity with these essential components.