M83723/76A10069 L/C

Heilind Number:EDA346-036-526-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A10069 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A10069 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-526-607

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant Green. Designed for efficient power transmission, these connectors offer a reliable amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure long-lasting performance in diverse environments. With a single row configuration and a pitch of .125 inches, they provide seamless integration on your circuit boards. Featuring 36 positions and straight mount orientation, they facilitate easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential for high-performance electronic systems. Explore our range of connectors and elevate your PCB assembly processes.