M83723/76A10209 L/C

Heilind Number:EDA346-036-526-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-526-807

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Featuring a sleek green design, these connectors offer reliable performance with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and conductivity. With two rows and 36 positions, they accommodate ample connections on your PCB. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality connectors for seamless board-to-board or card-edge connections.