M83723/76A1020N L/C

Heilind Number:EDA346-036-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-526-808

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 36 positions, they offer ample connectivity options for your circuit boards. The contact material, a reliable Copper Alloy, ensures optimal conductivity. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Whether you’re working on a personal project or a professional endeavor, these Card Edge Connectors are a must-have for efficient and reliable PCB connections.