M83723/76A12038 L/C

Heilind Number:EDA346-036-540-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A12038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A12038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficient power transmission, each connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a single row configuration and 36 contact positions, these connectors offer seamless integration for your applications. Crafted from high-quality Copper Alloy, they guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and dependable. Upgrade your setups with these essential connectors, a must-have in any electronics toolkit.