M83723/76A12039 L/C

Heilind Number:EDA346-036-540-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-540-102

Detailed Description

Enhance connectivity within your devices with these high-quality Card Edge Connectors. Built for efficiency, these connectors feature a single row design with 36 positions, ensuring seamless PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance even in demanding environments. With a 3A amperage and operating temperature range of -40 to 105°C, they offer both power and stability. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Ideal for a wide range of applications, these connectors are a must-have for any electronics enthusiast. Upgrade your connectivity solutions with these Card Edge Connectors and experience seamless data transmission like never before.