M83723/76A12127 L/C

Heilind Number:EDA346-036-540-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors offer both functionality and aesthetic appeal. With an amperage rating of 3A, they provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. The single-row design with 36 positions allows for efficient PCB assembly. Each connector is equipped with copper alloy contacts, guaranteeing excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.