346-036-540-158

Heilind Number:EDA346-036-540-158
Manufacturer:EDAC
Manufacturer Number:346-036-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-540-158

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 36 positions, offering reliable connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure optimal performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee precise and secure PCB mounting. Their straight mount orientation further simplifies installation. Engineered to withstand extreme conditions, they operate smoothly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with these green Card Edge Connectors, a essential component for your electronic projects.