346-036-540-201

Heilind Number:EDA346-036-540-201
Manufacturer:EDAC
Manufacturer Number:346-036-540-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-540-201

Detailed Description

Upgrade your PCB connections with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contact material, these connectors offer efficient power transmission. The two-row design, with a pitch of .125 inches and row spacing of .2 inches, provides ample connectivity options for your PCB. Boasting 36 positions, they allow for seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for various applications. Elevate your electronics assembly with these essential components.