M83723/76A1404Y L/C

Heilind Number:EDA346-036-540-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A1404Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A1404Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-540-604

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 36 positions, ensuring optimal signal transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliability in any application. The .125-inch pitch and .2-inch row spacing provide easy assembly, while the straight mount orientation offers versatility. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for various environments. Elevate your connectivity solutions with these green Card Edge Connectors.