M83723/76A14076 L/C

Heilind Number:EDA346-036-540-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-540-607

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3 A and copper alloy contacts, they ensure reliable power and signal transmission. The single-row design with 36 positions and a pitch of .125 inches offers versatility for various applications. Their straight mount orientation and compact form factor make them easy to integrate into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding environments. Upgrade your board-to-board connections with these essential components.