M83723/76A14077 L/C

Heilind Number:EDA346-036-540-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-540-608

Detailed Description

Enhance connectivity within your electronic devices with our advanced Card Edge Connectors. Designed for seamless integration, these connectors offer optimal performance with a high amperage rating of 3A. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability in any application. Featuring a single row layout with 36 positions, they facilitate efficient signal transmission on PCBs. Crafted with precision, the Copper Alloy contacts guarantee stable and low-resistance connections. With a pitch of .125 inches and a row spacing of .2 inches, they enable precise mounting in tight spaces. Engineered for versatility, these connectors have a straight mount orientation, allowing for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for use in various environments. Upgrade your electronic systems with these high-quality connectors, a must-have for any professional setup.