M83723/76A14078 L/C

Heilind Number:EDA346-036-540-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-540-612

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a striking green hue. Designed for optimal performance, each connector features durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row configuration and 36 positions, they offer seamless integration for your electronic assemblies. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications, making them a valuable addition to your connector inventory. Explore more in our extensive range of PCB connectors.