M83723/76A14079 L/C

Heilind Number:EDA346-036-540-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-540-658

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they offer a striking visual appeal while delivering exceptional functionality. With a current rating of 3 A, they ensure reliable power transmission in your electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee robust housing durability. The single-row design with 36 copper alloy contacts provides seamless signal transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your circuit boards. Engineered for convenience, the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial projects. Elevate your connectivity game with these top-of-the-line components.