346-036-540-678

Heilind Number:EDA346-036-540-678
Manufacturer:EDAC
Manufacturer Number:346-036-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-540-678

Detailed Description

Enhance your connectivity with these high-performance Card Edge Connectors, designed for seamless integration into your PCB setup. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only ensure reliable operation but also add a touch of aesthetic appeal to your electronic assemblies. Featuring a single row design with 36 positions, they offer ample connectivity options for your circuitry. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether you're working on a commercial project or a personal DIY endeavor, these connectors, with a 3A amperage rating and a wide operating temperature range of -40 to 105°C, are sure to meet your performance requirements. Upgrade your PCB connections effortlessly with these essential components.