346-036-540-802

Heilind Number:EDA346-036-540-802
Manufacturer:EDAC
Manufacturer Number:346-036-540-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-540-802

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a double-row configuration and a pitch of .125 inches, they offer seamless integration onto your PCBs. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Boasting a total of 36 positions, they provide ample connectivity options for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse environments. Trust in our innovative solution for efficient and secure board-to-board connections in your projects.