M83723/76A14126 L/C

Heilind Number:EDA346-036-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-540-807

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring high durability and safety. With a double row configuration and 36 positions, they offer ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications. Their straight mount orientation and pitch of .125 inches ensure easy installation and compatibility with various devices. Trust in our connectors to streamline your PCB connections with precision and performance.