| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76A14128 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-036-540-812 |
M83723/76A14128 L/C
| Heilind Number: | EDA346-036-540-812 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76A14128 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable power transmission. With two rows of copper alloy contacts, each with 36 positions and a pitch of .125 inches, they offer seamless integration for your electronic projects. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for various applications. Upgrade your PCB connections with these top-quality connectors, designed for efficiency and durability.

