M83723/76A14129 L/C

Heilind Number:EDA346-036-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-540-858

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a 3 A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, offering a total of 36 positions at a pitch of .125 inches, they ensure secure and efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your electronic projects with these high-quality connectors, an essential component for any discerning engineer or hobbyist.