M83723/76A1412Y L/C

Heilind Number:EDA346-036-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-541-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for superior performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 36 positions, they offer seamless integration for your circuit board. The copper alloy contacts provide efficient conductivity, while the green housing color adds a touch of visual distinction. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of environments. Trust in our connectors to deliver consistent power with a 3 A amperage rating, making them ideal for demanding electronics projects. Whether you're a professional in the industry or a hobbyist, these Card Edge Connectors are a must-have component for your toolkit. Upgrade your connectivity solutions today.