M83723/76A14157 L/C

Heilind Number:EDA346-036-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-541-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant Green color, these connectors boast a single row layout with 36 positions for efficient signal transmission. Engineered with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and reliability in operation. With a low 3A amperage rating and a pitch of .125 inches, they offer optimal performance in various applications. The straight mount orientation and compact design make them ideal for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Upgrade your connectivity solutions with these essential components.