M83723/76A14158 L/C

Heilind Number:EDA346-036-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-541-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 36 positions, offering reliable transmission of data and power. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures durability and safety. Crafted with copper alloy contacts, they guarantee efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Choose these connectors for optimal performance in your circuit designs.