M83723/76A14159 L/C

Heilind Number:EDA346-036-541-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-541-107

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration into your PCB setup. Featuring a vibrant green hue, these connectors not only stand out visually but also deliver exceptional performance, with a rated amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer reliable durability for long-term use. With a single row layout and copper alloy contacts, they ensure efficient signal transmission across 36 positions, spaced at a pitch of .125 inches. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Elevate your electronic assemblies with these essential components.