346-036-541-108

Heilind Number:EDA346-036-541-108
Manufacturer:EDAC
Manufacturer Number:346-036-541-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-541-108

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 36 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee longevity and reliability in any application. The vibrant green color adds a touch of distinction, while the straight mount orientation facilitates easy installation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Elevate your PCB connectivity with this essential component.