M83723/76A1415Y L/C

Heilind Number:EDA346-036-541-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-541-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row layout, perfect for streamlined PCB connections. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable performance in various applications. Offering 36 positions with a .125-inch pitch and .2-inch row spacing, they facilitate efficient data transfer. Engineered for versatility, these connectors support straight mounting orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with these essential components.