346-036-541-158

Heilind Number:EDA346-036-541-158
Manufacturer:EDAC
Manufacturer Number:346-036-541-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-541-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row of 36 positions with a .125-inch pitch, ensuring precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing, in a striking green hue, guarantees reliability in extreme conditions, with an operating temperature range of -40 to 105°C. Crafted from Copper Alloy, the contacts offer optimal conductivity for smooth data transmission. With a 3A amperage rating, these connectors are perfect for various industrial applications. Their straight mount orientation and .2-inch row spacing provide easy installation, making them essential components for any project requiring secure board-to-board connections. Trust in their superior quality and performance to elevate your electronic systems.