346-036-541-201

Heilind Number:EDA346-036-541-201
Manufacturer:EDAC
Manufacturer Number:346-036-541-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-541-201

Detailed Description

Enhance connectivity in your PCB setup with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and feature UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a current rating of 3 A, they offer reliable power transmission. The dual-row layout accommodates up to 36 positions, ensuring ample connectivity options. Crafted from copper alloy, the contacts ensure optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your PCB assembly with these essential components.