346-036-541-208

Heilind Number:EDA346-036-541-208
Manufacturer:EDAC
Manufacturer Number:346-036-541-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-541-208

Detailed Description

Enhance connectivity in your electronic projects with these green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With a current rating of 3 A, they provide efficient power transmission. The copper alloy contact material guarantees excellent conductivity, while the double row layout with 36 positions allows for versatile connections. At a pitch of .125 inches and row spacing of .2 inches, these connectors enable precise alignment on your PCB. Their straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your setup with these high-quality connectors for seamless board-to-board connections.