M83723/76A1610N L/C

Heilind Number:EDA346-036-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant shade of green. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3 A amperage rating, they can power through demanding applications with ease. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. With 36 positions spread across 2 rows, these connectors offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for a variety of environments. Upgrade your system with these reliable and high-quality connectors.