M83723/76A1610Y L/C

Heilind Number:EDA346-036-541-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-541-258

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and durability, they feature a vibrant Green color and offer a reliable 3A amperage. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With two rows and 36 positions, they provide ample connectivity options for your projects. The contact material is Copper Alloy, guaranteeing efficient signal transmission. The .125-inch pitch and .2-inch row spacing make them perfect for tight PCB layouts. These connectors are suitable for straight mounting orientation and can operate flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB design with these essential components.