M83723/76A16247 L/C

Heilind Number:EDA346-036-541-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-541-603

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. These connectors, featuring a vibrant Green color, ensure reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, they guarantee robust and safe operation. With a single row layout and 36 positions, they offer efficient connectivity in a .125-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these essential connectors, perfect for seamless Board-to-Board connections.