M83723/76A16248 L/C

Heilind Number:EDA346-036-541-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-541-604

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and a single row configuration, making them ideal for various applications. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee reliable power delivery at an amperage of 3A. Featuring 36 positions with a .125-inch pitch and .2-inch row spacing, these connectors ensure efficient signal transmission. Their straight mount orientation offers easy installation, while their wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Upgrade your connectivity solutions with these connectors, a must-have in any PCB assembly project.