M83723/76A1624N L/C

Heilind Number:EDA346-036-541-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-541-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless data transmission. Designed for reliability, these connectors feature a single row layout with 36 positions, offering ample space for intricate circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in harsh environments. Crafted with precision, the Copper Alloy contacts guarantee optimal signal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors facilitate easy and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial applications. Choose straight mount orientation for a streamlined installation process. Upgrade your electronic systems with these high-quality Card Edge Connectors, a must-have in any engineer's toolkit.