M83723/76A18086 L/C

Heilind Number:EDA346-036-541-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-541-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 36 positions, perfect for streamlined board-to-board connections. Crafted with precision, the copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer efficiency in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Available in a sleek green color, the connectors also boast a 3A amperage rating, making them suitable for power-intensive setups. Choose our Card Edge Connectors for top-notch performance and quality in your electronic projects.