346-036-541-802

Heilind Number:EDA346-036-541-802
Manufacturer:EDAC
Manufacturer Number:346-036-541-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-541-802

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage rating, they ensure reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the 2-row configuration with 36 positions allows for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether it's for industrial machinery or consumer electronics, trust in our Card Edge Connectors for efficient and secure board-to-board connections.