M83723/76A18088 L/C

Heilind Number:EDA346-036-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-541-803

Detailed Description

Enhance connectivity in your PCB setup with our sophisticated Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a 3 A amperage rating and Copper Alloy contact material, they ensure reliable power transmission. The double-row design with 36 positions and a .125-inch pitch offers versatile connectivity options, while the .2-inch row spacing allows for efficient arrangement. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal performance in diverse environments. Perfect for high-speed data transfer and signal integrity, they are a must-have in any electronic setup. Upgrade your connection game with our top-of-the-line Card Edge Connectors.