346-036-541-804

Heilind Number:EDA346-036-541-804
Manufacturer:EDAC
Manufacturer Number:346-036-541-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-541-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they not only add visual appeal but also offer top-notch functionality with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, the durable housing ensures reliable performance. With two rows and 36 positions, they provide ample connectivity options for your projects. The copper alloy contact material guarantees excellent conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise and secure connections. Suitable for a wide range of applications, these connectors are designed for straight mounting orientation and can withstand temperatures from -40 to 105 °C. Perfect for demanding PCB setups, they are a must-have in the realm of electronic connectivity.