M83723/76A1808N L/C

Heilind Number:EDA346-036-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Boasting a vibrant green color, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a double-row configuration and 36 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly at temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity solutions with this essential component.