M83723/76A1808Y L/C

Heilind Number:EDA346-036-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for efficiency, these connectors boast a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage rating, they offer reliable power transmission. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they ensure seamless signal transfer across 36 positions. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile in various applications. Upgrade your setup with these high-quality connectors, a must-have in any electronics toolkit.