M83723/76A18148 L/C

Heilind Number:EDA346-036-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a sleek green design, these connectors offer a reliable amperage of 3 A, ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, they ensure long-lasting performance. With two rows and a pitch of .125 inches, they provide efficient board-to-board connections with 36 positions. The straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for a wide range of environments. Elevate your electronic projects with these high-quality connectors.