M83723/76A18316 L/C

Heilind Number:EDA346-036-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76A18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76A18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-555-207

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of precision-engineered Copper Alloy contacts, each delivering a reliable 3A of power, these connectors ensure optimal performance. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the 36 available positions offer ample connectivity possibilities. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee stability in diverse environments. Ideal for various applications, from consumer electronics to industrial machinery, these connectors are a must-have for any PCB assembly project. Upgrade your connectivity solutions today.