| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76A18317 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-036-555-208 |
M83723/76A18317 L/C
| Heilind Number: | EDA346-036-555-208 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76A18317 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Boasting a vibrant green hue, these connectors feature UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a dual-row configuration and 36 copper alloy contacts, they ensure reliable power and data transmission. The .125-inch pitch and .2-inch row spacing facilitate efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they're perfect for diverse industrial applications. Trust in our connectors for superior performance and longevity in your projects.

